


4816P-T01-271LF | |
|---|---|
DigiKey Part Number | 118-4816P-T01-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-271LF |
Description | RES ARRAY 8 RES 270 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-271LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,99800 € | 24,95 € |
| 50 | 0,89780 € | 44,89 € |
| 100 | 0,81230 € | 81,23 € |
| 250 | 0,71872 € | 179,68 € |
| 500 | 0,66016 € | 330,08 € |
| 1.000 | 0,61039 € | 610,39 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


