cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3851A-162-102BL

Digi-Key Part Number
3851A-162-102BL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3851A-162-102BL
Supplier
Description
POT 1K OHM 1W PLASTIC LINEAR
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±1000ppm/°C
Rotation
280°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070