cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500S-42-502L

Digi-Key Part Number
3500S-42-502L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3500S-42-502L
Supplier
Description
POT 5K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.31.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
125€63.48896€7,936.12