cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250L-1-500

Digi-Key Part Number
3250L-1-500-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3250L-1-500
Supplier
Description
TRIMMER 50 OHM 1W WIRE LEADS TOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
50 Ohms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Resistance
50 Ohms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25
Adjustment Type
Top Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500" x 0.187" Face x 0.500" H (12.70mm x 4.75mm x 12.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.31.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
25€35.79080€894.77
Additional Resources
AttributeDescription
Standard Package25