cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250L-1-302

DigiKey Part Number
3250L-1-302-ND
Manufacturer
Manufacturer Product Number
3250L-1-302
Description
TRIMMER 3K OHM 1W WIRE LEADS TOP
Customer Reference
Detailed Description
3 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3250L-1-302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
3 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.