


1.5SMC33CA-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC33CA-QTR-ND - Tape & Reel (TR) 118-1.5SMC33CA-QCT-ND - Cut Tape (CT) 118-1.5SMC33CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-Q |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 45.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46670 € | 46,67 € |
| 500 | 0,36282 € | 181,41 € |
| 1.000 | 0,32936 € | 329,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28687 € | 860,61 € |
| 6.000 | 0,26548 € | 1.592,88 € |
| 9.000 | 0,25458 € | 2.291,22 € |
| 15.000 | 0,24234 € | 3.635,10 € |
| 21.000 | 0,23509 € | 4.936,89 € |
| 30.000 | 0,22805 € | 6.841,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

