


ET 213 | |
---|---|
DigiKey Part Number | ET213-ND |
Manufacturer | |
Manufacturer Product Number | ET 213 |
Description | BOX ABS GRAY 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 1.457" (37.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 1.457" (37.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.243 lb (110.22 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 20,53720 € | 1.026,86 € |
Unit Price without VAT: | 20,53720 € |
---|---|
Unit Price with VAT: | 24,43927 € |