
SM1204UPGC | |
|---|---|
DigiKey Part Number | 492-1240-2-ND - Tape & Reel (TR) 492-1240-1-ND - Cut Tape (CT) 492-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204UPGC |
Description | LED GREEN CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 515nm LED Indication - Discrete 3.3V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204UPGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 510nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,54590 € | 54,59 € |
| 500 | 0,46290 € | 231,45 € |
| 1.000 | 0,43574 € | 435,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40089 € | 1.202,67 € |
| 6.000 | 0,38319 € | 2.299,14 € |
| 9.000 | 0,37412 € | 3.367,08 € |
| 15.000 | 0,36388 € | 5.458,20 € |
| 21.000 | 0,35780 € | 7.513,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

