


BRG-07100A | |
|---|---|
DigiKey Part Number | 5897-BRG-07100A-ND |
Manufacturer | |
Manufacturer Product Number | BRG-07100A |
Description | SWITCH REED SPST-NO 100W 10A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 100 ~ 130AT Operate Range 100W 2A (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bestact Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 100 ~ 130AT | |
Release Range | 50AT | |
Current - Switching | 2A (DC) | |
Voltage - Switching DC | 250 V | |
Power - Rated | 100W | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.402" (61.00mm) | |
Size - Body | 0.197" Dia x 1.102" L (5.00mm x 28.00mm) | |
Height Above Board | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 0.5 pF | |
Current - Carry | 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 10 | 16,31400 € | 163,14 € |
| 25 | 15,13280 € | 378,32 € |
| 100 | 13,59310 € | 1.359,31 € |
| 300 | 12,58920 € | 3.776,76 € |
| 500 | 12,18474 € | 6.092,37 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |




