


BRE-13153A | |
|---|---|
DigiKey Part Number | 5897-BRE-13153A-ND |
Manufacturer | |
Manufacturer Product Number | BRE-13153A |
Description | SWITCH REED SPST-NO 150W 13A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 180 ~ 210AT Operate Range 150W 3A (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bestact Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 180 ~ 210AT | |
Release Range | 60AT | |
Current - Switching | 3A (DC) | |
Voltage - Switching DC | 300 V | |
Power - Rated | 150W | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.835" (72.00mm) | |
Size - Body | 0.236" Dia x 1.457" L (6.00mm x 37.00mm) | |
Height Above Board | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 0.5 pF | |
Current - Carry | 13A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 10 | 20,05500 € | 200,55 € |
| 25 | 18,61240 € | 465,31 € |
| 100 | 16,74330 € | 1.674,33 € |
| 300 | 15,53130 € | 4.659,39 € |
| 500 | 15,04426 € | 7.522,13 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |


