
2167746 | |
|---|---|
DigiKey Part Number | 211-2167746-ND |
Manufacturer | |
Manufacturer Product Number | 2167746 |
Description | 2167746 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Resistivity 1.13°C/W |
Usage TO-220 | Thermal Conductivity 0.9W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.546 | 0,15165 € | 689,40 € |
| Unit Price without VAT: | 0,15165 € |
|---|---|
| Unit Price with VAT: | 0,18046 € |

