Cx011060xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cx011060xx
Belden, Inc. Bonded-Pair Modular Cords | Datasheet Preview

C601106004

DigiKey Part Number
BEL1446-4-ND
Manufacturer
Manufacturer Product Number
C601106004
Description
CABLE MOD 8P8C PLUG TO PLUG 4'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
-
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,07000 €13,07 €
1011,10600 €111,06 €
2510,41080 €260,27 €
509,91380 €495,69 €
1009,44070 €944,07 €
2508,85004 €2.212,51 €
5008,42812 €4.214,06 €
1.0008,02638 €8.026,38 €
Manufacturers Standard Package
Unit Price without VAT:13,07000 €
Unit Price with VAT:15,55330 €