


PFE850-12-054NA | |
|---|---|
DigiKey Part Number | 179-2422-ND |
Manufacturer | |
Manufacturer Product Number | PFE850-12-054NA |
Description | AC/DC CONVERTER 12V 5V 850W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE850-12-054NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70 A | |
Current - Output 2 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 65°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm) | |
Approval Agency | CE, NEMKO | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,98000 € | 365,98 € |
| 3 | 344,32333 € | 1.032,97 € |
| 6 | 331,32167 € | 1.987,93 € |
| 12 | 318,80667 € | 3.825,68 € |
| Unit Price without VAT: | 365,98000 € |
|---|---|
| Unit Price with VAT: | 435,51620 € |




