


110IMX7-12-12-8G | |
|---|---|
DigiKey Part Number | 110IMX7-12-12-8G-ND |
Manufacturer | |
Manufacturer Product Number | 110IMX7-12-12-8G |
Description | DC DC CONVERTER 12V 12V 7.2W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 12V 12V 300mA, 300mA 60V - 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110IMX7-12-12-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 7.2 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,23000 € | 107,23 € |
| 5 | 103,22800 € | 516,14 € |
| 10 | 101,55000 € | 1.015,50 € |
| 30 | 98,94100 € | 2.968,23 € |
| 50 | 97,75000 € | 4.887,50 € |
| Unit Price without VAT: | 107,23000 € |
|---|---|
| Unit Price with VAT: | 127,60370 € |

