0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9160-02

DigiKey Part Number
5923-0697H9160-02CT-ND - Cut Tape (CT)
5923-0697H9160-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9160-02
Description
FUSE BRD MT 16A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9160-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
610.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37400 €1,87 €
100,34600 €3,46 €
500,28700 €14,35 €
1000,26490 €26,49 €
2500,23812 €59,53 €
5000,21966 €109,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,19094 €190,94 €
2.0000,17602 €352,04 €
3.0000,16779 €503,37 €
5.0000,15794 €789,70 €
7.0000,15174 €1.062,18 €
10.0000,14541 €1.454,10 €
25.0000,13729 €3.432,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €