0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H3150-02

DigiKey Part Number
5923-0697H3150-02CT-ND - Cut Tape (CT)
5923-0697H3150-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H3150-02
Description
FUSE BRD MNT 3.15A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H3150-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
58.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34600 €1,73 €
100,32000 €3,20 €
500,26480 €13,24 €
1000,24430 €24,43 €
2500,21968 €54,92 €
5000,20266 €101,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11743 €117,43 €
2.0000,10828 €216,56 €
3.0000,10324 €309,72 €
5.0000,09720 €486,00 €
7.0000,09340 €653,80 €
10.0000,08952 €895,20 €
25.0000,08042 €2.010,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €