


0697H1600-02 | |
|---|---|
DigiKey Part Number | 5923-0697H1600-02CT-ND - Cut Tape (CT) 5923-0697H1600-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H1600-02 |
Description | FUSE BRD MNT 1.6A 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H1600-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 13.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,21968 € | 54,92 € |
| 500 | 0,20266 € | 101,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18690 € | 186,90 € |
| 2.000 | 0,17229 € | 344,58 € |
| 3.000 | 0,16424 € | 492,72 € |
| 5.000 | 0,15460 € | 773,00 € |
| 7.000 | 0,14853 € | 1.039,71 € |
| 10.000 | 0,14234 € | 1.423,40 € |
| 25.000 | 0,13409 € | 3.352,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

