0697H SHORT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H SHORT SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H1000-01

DigiKey Part Number
5923-0697H1000-01-ND
Manufacturer
Manufacturer Product Number
0697H1000-01
Description
FUSE BRD MT 1A 350VAC 100VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H1000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
6.1
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
50,27000 €1,35 €
100,24900 €2,49 €
500,20620 €10,31 €
1000,19040 €19,04 €
2500,17112 €42,78 €
5000,15784 €78,92 €
1.0000,14559 €145,59 €
5.0000,12047 €602,35 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €