


0697H0315-02 | |
|---|---|
DigiKey Part Number | 5923-0697H0315-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H0315-02 |
Description | FUSE BRD MNT 315MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 315 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0315-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 0.27 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18690 € | 186,90 € |
| Unit Price without VAT: | 0,18690 € |
|---|---|
| Unit Price with VAT: | 0,22241 € |

