
0679H5000-01 | ||
---|---|---|
Digi-Key Part Number | 507-2034-2-ND - Tape & Reel (TR) 507-2034-1-ND - Cut Tape (CT) 507-2034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0679H5000-01 | |
Description | FUSE BOARD MNT 5A 350VAC 60VDC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 5 A 350 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | ||
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 150A DC | |
Melting I²t | 5.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.014 Ohms |
Resource Type | Link |
---|---|
Datasheets | 0679H Series Datasheet |
Environmental Information | |
EDA Models | 0679H5000-01 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
5 | 0,33200 € | 1,66 € |
10 | 0,32100 € | 3,21 € |
50 | 0,27060 € | 13,53 € |
100 | 0,22460 € | 22,46 € |
250 | 0,20424 € | 51,06 € |
500 | 0,17360 € | 86,80 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15318 € | 153,18 € |
2.000 | 0,14297 € | 285,94 € |
3.000 | 0,14042 € | 421,26 € |
5.000 | 0,13786 € | 689,30 € |
10.000 | 0,13276 € | 1.327,60 € |
Attribute | Description |
---|---|
Other Names | 0679H5000 507-2034-2 |
Standard Package | 1.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0679H5000-05 | Bel Fuse Inc. | 15.039 | 507-2054-1-ND | 0,32000 € | Parametric Equivalent |