
SAT-LORA-ALPHA-INC-KOMP-30B-2DBi-868 | |
|---|---|
DigiKey Part Number | 3925-SAT-LORA-ALPHA-INC-KOMP-30B-2DBi-868-ND |
Manufacturer | |
Manufacturer Product Number | SAT-LORA-ALPHA-INC-KOMP-30B-2DBi-868 |
Description | LoraWAN bi-axis Inclino., 868MHz |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30°/±55° X or Y Axis Bandwidth Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±30°/±55° | |
Sensitivity | 0.00183° | |
Bandwidth | - | |
Output Type | Wireless | |
Interface | LoraWAN | |
Package / Case | Box | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 € | 323,89 € |
| 11 | 310,93182 € | 3.420,25 € |
| Unit Price without VAT: | 323,89000 € |
|---|---|
| Unit Price with VAT: | 385,42910 € |

