
BND-2.4GHZ-ONE-TH-150 | |
|---|---|
DigiKey Part Number | 3925-BND-2.4GHZ-ONE-TH-150-ND |
Manufacturer | |
Manufacturer Product Number | BND-2.4GHZ-ONE-TH-150 |
Description | Temperature Humdity StarterKit O |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor ZigBee™ Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | ZigBee™ | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,47000 € | 155,47 € |
| 11 | 145,10182 € | 1.596,12 € |
| 26 | 136,46462 € | 3.548,08 € |
| Unit Price without VAT: | 155,47000 € |
|---|---|
| Unit Price with VAT: | 185,00930 € |

