
2200000099 | |
|---|---|
DigiKey Part Number | 2938-2200000099-ND |
Manufacturer | |
Manufacturer Product Number | 2200000099 |
Description | LENS BASLER C10-1214-2M |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.4 ~ F16 1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 33.56° x 44.25° |
Manufacturer Basler Inc. | Working Distance 1000mm (Min) |
Packaging Bulk | Resolution 7.9µm |
Part Status Obsolete | Filter Size M35.5 x P0.5 |
Type Wide Angle | Diameter 38.0mm Dia |
Focal Length 12.7mm | Length 51.5mm |
Focal Ratio F1.4 ~ F16 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 1" | Operating Temperature -10°C ~ 50°C |

