


mp6 micropump | |
|---|---|
DigiKey Part Number | 3760-mp6micropumpTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | mp6 micropump |
Description | MICROPUMP FOR LIQUIDS AND GASES |
Customer Reference | |
Detailed Description | Micropump Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bartels Mikrotechnik GmbH | |
Series | - | |
Packaging | Tape & Box (TB) | |
cms-part-status | Active | |
Type | Micropump | |
Orifice Diameter | 0.055" (1.40mm) | |
Fluid Type | Inert Gas, Liquid | |
Connection Method | Barbed Connection for Tubing 1.6mm Dia | |
Mounting Type | Free Hanging (In-Line) | |
Features | Piezo-Based |










