
STBVR81-RB1E02 | ||
---|---|---|
Digi-Key Part Number | 2170-STBVR81-RB1E02-ND | |
Manufacturer | ||
Manufacturer Product Number | STBVR81-RB1E02 | |
Description | RUN BAR WITH STBVR81; E-STOP 2 N | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Run Bar General Purpose | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Applications | General Purpose | |
Type | Run Bar | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 912,35000 € | 912,35 € |
Attribute | Description |
---|---|
Other Names | 2170-STBVR81-RB1E02 |
Standard Package | 1 |