
SLPE25-830P8 | ||
---|---|---|
Digi-Key Part Number | 2170-SLPE25-830P8-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPE25-830P8 | |
Description | LIGHT CURTAIN HAND 25MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Light Curtain 25mm Hand | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 830mm | |
Number of Beams | 42 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 7.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1.363,79000 € | 1.363,79 € |
Attribute | Description |
---|---|
Other Names | 83568 2170-SLPE25-830P8 |
Standard Package | 1 |