SLPE14-410P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPE14-410P8

Digi-Key Part Number
2170-SLPE14-410P8-ND
Manufacturer
Manufacturer Product Number
SLPE14-410P8
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Light Curtain 14mm Finger
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Box
Product Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
410mm
Number of Beams
41
Beam Pitch
-
Operating Range
0.1m ~ 7.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in EUR
Box
QtyUnit PriceExt Price
11.088,18000 €1.088,18 €