
Q20PDQ5 | |
|---|---|
DigiKey Part Number | 2170-Q20PDQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q20PDQ5 |
Description | PHOTO SEN DIFFUSED 250MM PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20PDQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,05000 € | 101,05 € |
| Unit Price without VAT: | 101,05000 € |
|---|---|
| Unit Price with VAT: | 120,24950 € |



