Q10AP6R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIU4200U

Digi-Key Part Number
2170-PIU4200U-ND
Manufacturer
Manufacturer Product Number
PIU4200U
Description
PLASTIC FIBER, BULK CABLECOR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Fiber Optic Cable 196.9' (60.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
-
Package
Box
Product Status
Active
Style
-
Type
-
Length
196.9' (60.0m)
Core Diameter
1000µm
Cladding Diameter
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
70°C
Bend Radius
25mm
Core Material
-
Cladding Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in EUR
Box
QtyUnit PriceExt Price
1252,51000 €252,51 €