P4OI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4OI

Digi-Key Part Number
2170-P4OI-ND
Manufacturer
Manufacturer Product Number
P4OI
Description
PRESENCEPLUS P4 OMNI IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
-
Package
Box
Product Status
Active
Type
2D Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Light Source
-
Scan Rate
-
Image Type
Monochrome
Sensor Type
-
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in EUR
Box
QtyUnit PriceExt Price
15.828,97000 €5.828,97 €