
P4O1.3R | ||
---|---|---|
Digi-Key Part Number | 2170-P4O1.3R-ND | |
Manufacturer | ||
Manufacturer Product Number | P4O1.3R | |
Description | PRESENCEPLUS P4 OMNI RIGHT ANGLE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | 2D Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1.3MP, 1280 x 1024 (1,310,720 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | PresencePlus Quick Start Guide |
2D Drawings | P40.dxf |
HTML Datasheet | PresencePlus Quick Start Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 8.515,33000 € | 8.515,33 € |
Attribute | Description |
---|---|
Other Names | 2170-P4O1.3R |
Standard Package | 1 |