LTF12IC2LDQP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTF12IC2LDQP
Choosing a Banner Laser Sensor
Banner LTF Laser Measurement Sensors

LTF24IC2LDQ

DigiKey Part Number
2170-LTF24IC2LDQ-ND
Manufacturer
Manufacturer Product Number
LTF24IC2LDQ
Description
SENSOR OPTICAL 30-500CM ANALOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Datasheet
 Datasheet
EDA/CAD Models
LTF24IC2LDQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
1.969" ~ 78.74' (50mm ~ 24m)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1908,62000 €908,62 €
Manufacturers Standard Package
Unit Price without VAT:908,62000 €
Unit Price with VAT:1.081,25780 €