
B24008-EDS-204-8800 | |
---|---|
DigiKey Part Number | 5684-B24008-EDS-204-8800-ND |
Manufacturer | |
Manufacturer Product Number | B24008-EDS-204-8800 |
Description | Industrial Managed Ethernet-PoE- |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | b-plus technologies GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 20 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP+ | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 45V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.654,65000 € | 1.654,65 € |
Unit Price without VAT: | 1.654,65000 € |
---|---|
Unit Price with VAT: | 1.969,03350 € |