B18005-NEL-001-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B18005-NEL-001-0001

DigiKey Part Number
5684-B18005-NEL-001-0001-ND
Manufacturer
Manufacturer Product Number
B18005-NEL-001-0001
Description
NETLion 1000 (C2T)
Customer Reference
Detailed Description
Managed 2 Copper Ports 100/1000 SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
b-plus technologies GmbH
Series
Packaging
Retail Package
Part Status
Active
Type
Managed
Configuration
-
Copper Ports
2
Copper Type
100/1000
MTU
128000
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45
Mounting Type
Chassis Mount, Desktop, Wall Mount
Ingress Protection
IP20
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 3 days from b-plus technologies GmbH
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1777,33000 €777,33 €
Unit Price without VAT:777,33000 €
Unit Price with VAT:925,02270 €