3.3VDC, 4.5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC Output Bench (AC to DC) Power Supply No Display 3A Output Features Selectable Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1514

DigiKey Part Number
BK1514-ND
Manufacturer
Manufacturer Product Number
1514
Description
POWER SUPPLY/BATTERY ELIMINATOR
Customer Reference
Detailed Description
3.3VDC, 4.5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC Output Bench (AC to DC) Power Supply No Display 3A Output Features Selectable Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
B&K Precision
Display Type
No Display
Packaging
Box
Features
Selectable Output
Part Status
Obsolete
Voltage Regulation - Line
60mV
Type
Bench (AC to DC)
Voltage Regulation - Load
300mV
Voltage - Supply
120VAC
Current Regulation - Load
700mA
Number of Outputs
1
Ripple
100mV p-p
Voltage - Output
3.3VDC, 4.5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.