



BP65-12-B5 | |
|---|---|
DigiKey Part Number | 522-1018-ND |
Manufacturer | |
Manufacturer Product Number | BP65-12-B5 |
Description | BATTERY LEAD ACID 12V 65AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 65Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 13.86" L x 6.61" W x 6.93" H (352.0mm x 168.0mm x 176.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 22200 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 150,26220 € | 30.052,44 € |
| Unit Price without VAT: | 150,26220 € |
|---|---|
| Unit Price with VAT: | 178,81202 € |



