Image for 26504-SBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26504-SBK

DigiKey Part Number
26504-SBK-ND
Manufacturer
Manufacturer Product Number
26504-SBK
Description
LAMP MAGNIFIER 3 DIOPT 115V 60W
Customer Reference
Detailed Description
Lamp, Magnifier 3 Diopter (1.75x), 4.00" (101.60mm) Diameter Incandescent, 60W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
3 Diopter (1.75x), 4.00" (101.60mm) Diameter
Manufacturer
Aven Tools
Bulb
Incandescent, 60W
Series
Arm
30.00" (762.0mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Magnifier
Weight
5 lbs (2.3 kg)
Voltage
115V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.