
18079ACU | |
|---|---|
DigiKey Part Number | 18079ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18079ACU |
Description | TWEEZER POINT ULTRA FINE 4.72" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3F 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Ultra Fine |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Bulk | Pattern Number 3F |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |

