Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 3 5.53" (140.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18053TTB

DigiKey Part Number
243-18053TTB-ND
Manufacturer
Manufacturer Product Number
18053TTB
Description
TITANIUM BLUE TWEEZERS PATTERN #
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 3 5.53" (140.5mm)
Product Attributes
Filter Similar Products
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Type
Strong
Series
Tip Shape
Straight
Packaging
Box
Length - Overall
5.53" (140.5mm)
Part Status
Active
Pattern Number
3
Features
Acid Resistant, Anti-Magnetic
Material
Titanium
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,78000 €36,78 €
534,64200 €173,21 €
Manufacturers Standard Package
Unit Price without VAT:36,78000 €
Unit Price with VAT:43,76820 €