
10141 | |
|---|---|
DigiKey Part Number | 243-1110-ND |
Manufacturer | |
Manufacturer Product Number | 10141 |
Description | TOOL HAND CRIMPER 18-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Aven Tools | For Use With/Related Products Contacts |
Packaging Box | Wire Gauge or Range - AWG 18-28 AWG |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |

