
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,46000 € | 314,46 € |
| 50 | 298,73980 € | 14.936,99 € |
| 150 | 283,01673 € | 42.452,51 € |
| 1.000 | 267,29355 € | 267.293,55 € |
| Unit Price without VAT: | 314,46000 € |
|---|---|
| Unit Price with VAT: | 374,20740 € |

