
DS-SFP-FC32G-LW-RGD-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC32G-LW-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC32G-LW-RGD-C |
Description | Compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 32Gbps 1310nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,37000 € | 241,37 € |
| 50 | 229,30300 € | 11.465,15 € |
| 150 | 217,23447 € | 32.585,17 € |
| 1.000 | 205,16586 € | 205.165,86 € |
| Unit Price without VAT: | 241,37000 € |
|---|---|
| Unit Price with VAT: | 287,23030 € |

