cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BWH-1436G

Digi-Key Part Number
H3BWH-1436G-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
H3BWH-1436G
Supplier
Description
IDC CABLE - HSR14H/AE14G/HPL14H
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - HSR14H/AE14G/HPL14H
Total Quantity 0
IDC CABLE - HSR14H/AE14G/HPL14H
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
AWG28-14/G/300CBL RIBN 14COND 0.05 GRAY 300'
AWH14G-E202-IDC-RCONN HEADER 14POS IDC GOLD
AWP14-8241-T-RCONN SOCKET 14POS IDC GOLD