DA-70148-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-70148-3

Digi-Key Part Number
AE10919-ND
Manufacturer
Manufacturer Product Number
DA-70148-3
Description
CBL ADAPTER ASSY USB A-IDE/SATA
Detailed Description
Cable Assembly USB A Male Plug (2) to IDE/SATA Adapter
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Product Status
Obsolete
Connector Type
USB A Male Plug (2) to IDE/SATA Adapter
Length
-
Cable Type
Round
Color
Black
Shielding
-
Usage
IDE Adapter Cable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
AE10919
DA701483
Standard Package1