AT-K-C-26-6-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-6-S/5

Digi-Key Part Number
A0563RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-6-S/5
Description
CABLE MOD COIL 6COND SILVER 5'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
6 Conductor Modular Coil Cable Silver 5' (1.52m) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Product Status
Active
Cable Type
Coil
Number of Conductors
6
Length - Coil Retracted
2.33' (0.71m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.267" (6.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
-
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,82000 €2,82 €
52,51800 €12,59 €
102,40200 €24,02 €
252,25120 €56,28 €
502,13520 €106,76 €
1002,03060 €203,06 €
Alternate Length
CABLE MOD COIL 6COND SILVER 7'
Total Quantity 34
CABLE MOD COIL 6COND SILVER 10'
Total Quantity 217
CABLE MOD COIL 6COND SILVER 14'
Total Quantity 83
Additional Resources
AttributeDescription
Other Names
ATKC266S5R
A0563RC
AT-K-C-26-6-S/5-R
Standard Package1