
AGP 25 G-NEW | |
|---|---|
DigiKey Part Number | AE11019-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 G-NEW |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 25 G-NEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,81200 € | 20,30 € |
| 50 | 0,77300 € | 38,65 € |
| 100 | 0,73600 € | 73,60 € |
| 250 | 0,68988 € | 172,47 € |
| 500 | 0,65694 € | 328,47 € |
| 1.000 | 0,62557 € | 625,57 € |
| 2.500 | 0,58641 € | 1.466,02 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |








