AB913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB913

DigiKey Part Number
AE1389-ND
Manufacturer
Manufacturer Product Number
AB913
Description
CONN DSUB ADAPTER DB9M DB25M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Connector Style
Serial-Null Modem
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
5 pcs - 1 Connector, 4 Thumbscrews
Current Rating (Amps)
1 A
Housing Color
Beige
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,57952 €1.895,42 €
Unit Price without VAT:1,57952 €
Unit Price with VAT:1,87963 €