cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-TP11

Digi-Key Part Number
A-TB508-TP11-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB508-TP11
Supplier
Description
TERM BLK 11POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
-
Operating Temperature
-33°C ~ 120°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Brass - Nickel Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2,000€2.29138€4,582.76
Additional Resources
AttributeDescription
Standard Package1