cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-HX22H

Digi-Key Part Number
A-TB500-HX22H-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB500-HX22H
Supplier
Description
TERM BLK 22P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
22
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2,000€2.81038€5,620.76
Additional Resources
AttributeDescription
Standard Package1