cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8-3V-2V-00

Digi-Key Part Number
MP8-3V-2V-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP8-3V-2V-00
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 2 Output 42V 42V - - 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
42V
Voltage - Output 2
42V
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
1000W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1